This 9-position Metrimate connector is made of nylon and features a red housing color. It is compliant with RoHS regulations and has been tested to VDE standards. The operating temperature range is -55°C to 130°C, and it is approved by CSA for use in certain applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 207601-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Red |
| Depth | 37.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 23.88mm |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 22.76mm |
| Material | Nylon |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Ways | 9 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207601-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
