
3-position, 5mm pitch right-angle rectangular socket connector. Features tin-lead plated bronze female socket contacts with a 4.6mm post length, rated for 14A current and 600V voltage. The red thermoplastic housing offers a UL94 V-0 flammability rating and operates within a -55°C to 130°C temperature range. Designed for through-hole mounting with mounting ears and PCB retention, this connector is supplied in a tray package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 207608-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 4.6mm |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 14A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | Thermoplastic |
| Keyed | No |
| Lead Free | Contains Lead |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 84 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metrimate |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207608-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
