3-position, 1-row female socket header for wire-to-board applications. Features a 0.197-inch pitch, 7.5A contact current rating, and 14A overall current rating. Through-hole mounting with a right-angle PCB orientation and 0.063-inch PCB thickness compatibility. Constructed with tin-plated contacts and a red, UL94 V-0 rated housing, operating from -55°C to 130°C. Includes mating alignment and retention features.
TE Connectivity 207608-6 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 14A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.51mm |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 36.55mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 42 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Tail Length | 0.181inch |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207608-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
