
Rectangular connector, wire-to-board system, featuring 3 positions and 3 contacts. Offers a 7.5A current rating, 600V voltage rating, and operates within a -55°C to 130°C temperature range. This right-angle, through-hole mount connector has gold-plated bronze female socket contacts and a red housing. Compliant with UL and VDE standards, it is RoHS and ELV compliant with a UL94 V-0 flammability rating.
TE Connectivity 207608-7 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7.5A |
| Depth | 19.51mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.51mm |
| Housing Color | Red |
| Length | 36.55mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 42 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Metrimate |
| Shielding | Unshielded |
| Tail Length | 0.186inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207608-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
