
3-position, 1-row wire-to-board socket header assembly featuring a 0.197-inch pitch. This straight, through-hole mount connector offers a 7.5A contact current rating and a 600V voltage rating. Constructed with bronze contacts plated in tin, it boasts a tin-lead mating finish and a thermoplastic housing. Rated UL94 V-0 for flammability, it operates within a -55°C to 130°C temperature range and includes mating alignment and retention features.
TE Connectivity 207609-1 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Height | 19.51mm |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 36.55mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metrimate |
| Tail Length | 4.72mm |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207609-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
