
3-position, 1-row, 5mm pitch wire-to-board rectangular connector with straight, through-hole mounting. Features female socket contacts made of bronze with gold plating, rated for 7.5A contact current and 14A overall current, with a 600V voltage rating. Insulation material is thermoplastic in black, housed in red, with a UL94 V-0 flammability rating and operating temperature range of -55°C to 130°C. Includes mating alignment and retention, with PCB mount retention and a 0.063-inch PCB thickness compatibility.
TE Connectivity 207609-3 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 11mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.51mm |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 36.55mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metrimate |
| Tail Length | 4.72mm |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207609-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.