
Wire-to-Board socket header assembly featuring 3 positions and 3 contacts. Offers a 7.5A contact current rating and 14A overall current rating, with a 600V maximum voltage rating. Contacts are female socket type, made of bronze with tin and gold plating, and have a circular shape. The straight, vertical PCB mount design utilizes through-hole termination with a 0.197-inch pitch and 0.063-inch PCB thickness compatibility. Insulation material is thermoplastic with UL94 V-0 flammability rating, and the housing is red.
Sign in to ask questions about the TE Connectivity 207609-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207609-7 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Height | 19.51mm |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 36.55mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Tail Length | 4.72mm |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207609-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.