Rectangular connector with 6 positions and 6 female socket contacts. Features a 5mm pitch, right-angle orientation, and solder termination. Contact material is bronze with tin plating, and the current rating is 14A with a maximum AC voltage rating of 600V. Housing is red, with mounting ears and PCB mount retention.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 207610-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 4.6mm |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 19.51mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Red |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 51.59mm |
| Mating Connector Lock | No (Without) |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metrimate |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207610-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.