
6-position, 1-row female socket connector for wire-to-board applications. Features a 7.5A contact current rating and 14A overall current rating, with gold-plated female socket contacts. This right-angle, through-hole mount connector has a 0.197-inch pitch and a 600V AC max voltage rating. Constructed with a red housing, it operates between -55°C and 130°C and meets UL94 V-0 flammability standards.
TE Connectivity 207610-7 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 14A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11mm |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 51.59mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Tail Length | 0.186inch |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 19.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207610-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.