
This 6-position, 1-port rectangular connector features a wire-to-board system with a 5mm pitch and straight, through-hole mounting orientation. It offers a 7.5A contact current rating and a 14A overall current rating, with circular female socket contacts made of bronze and plated with tin-lead. The thermoplastic housing is red, with a UL94 V-0 flammability rating and a maximum operating temperature of 130°C. This connector is VDE tested and has a voltage rating of 600V.
Sign in to ask questions about the TE Connectivity 207611-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207611-1 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 11mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.51mm |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 51.59mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metrimate |
| Tail Length | 4.72mm |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207611-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.