
Rectangular connector, wire-to-board system, featuring 6 positions and 1 row with a 5mm pitch. This female socket connector offers a 7.5A contact current rating and a 14A overall current rating, with a maximum voltage rating of 600V. Constructed with copper alloy and bronze contacts plated in tin and gold, it mounts via through-hole termination with a solder tail length of 4.72mm. The red housing boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 130°C. Approvals include UL and VDE, with RoHS and ELV compliance.
Sign in to ask questions about the TE Connectivity 207611-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207611-7 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.51mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 51.59mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Tail Length | 4.72mm |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207611-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.