
10-position, 1-row wire-to-board socket header assembly with a 0.197-inch pitch. Features a straight, through-hole mount orientation and a 7.5A contact current rating. Contacts are made of copper alloy with tin and gold plating, offering circular female socket contact type. Housing is red thermoplastic, rated UL94 V-0 for flammability, with a maximum operating temperature of 130°C. This lead-free, RoHS-compliant component operates at 600V AC and is VDE tested.
TE Connectivity 207613-7 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.768inch |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 2.819inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Tail Length | 4.72mm |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207613-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
