
16-position, single-row, wire-to-board socket assembly featuring a straight, through-hole mounting orientation. This connector system offers a 7.5A contact current rating and a 600V voltage rating. Contacts are made of bronze with tin-lead plating, and the thermoplastic housing is red with black insulation. Operating temperature range is -55°C to 130°C, with UL94 V-0 flammability rating and UL and VDE approvals.
TE Connectivity 207615-1 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 11mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.768inch |
| Housing Color | Red |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 4.007inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metrimate |
| Tail Length | 0.186inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 0.433inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207615-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.