
This wire-to-board connector features 16 female socket contacts made of copper alloy with tin plating, rated for 7.5A per contact and a system current of 14A at 600V. The straight, through-hole mounted assembly has a 0.197-inch pitch and a red housing, designed for vertical PCB mounting. Operating between -55°C and 130°C, this UL and VDE tested component offers mating alignment and retention, with a solder termination.
Sign in to ask questions about the TE Connectivity 207615-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207615-6 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.768inch |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 4.007inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Tail Length | 0.186inch |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207615-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.