9-position, 2-row D-Subminiature receptacle connector with straight, vertical PCB mounting orientation. Features gold and tin/lead plated bronze contacts for signal applications, a black plastic body, and a voltage rating of 125V. Through-hole termination with a 0.125-inch contact post length and 0.108-inch pitch. Operating temperature range from -55°C to 105°C, with UL94 V-0 flammability rating and UL approval.
TE Connectivity 207826-4 technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 10.41mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.89mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Thermoplastic |
| Preloaded | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Bronze |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.17mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 207826-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
