
Standard D-Subminiature Connector, 25 positions, 2 rows, female gender, straight orientation, through-hole mount. Features bronze contacts with gold/tin/lead plating, 0.125-inch contact post length, and a 0.108-inch pitch. Rated for 125V, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Includes UL approval and contains lead.
TE Connectivity 207828-3 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 10.41mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Length | 3.175mm |
| Length | 53.09mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 2.8448mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Bronze |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 207828-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.