25-position, 2-row female D-Subminiature connector with straight, through-hole mounting. Features bronze contacts with gold/tin/lead plating, a round signal contact shape, and a 0.125-inch contact post length. Rated for 125V, operating from -55°C to 105°C, with a polyester dielectric and UL94 V-0 flammability rating. Housing is black bronze with a 0.108-inch pitch and 53.09mm length. Includes PCB mount retention and is not RoHS compliant.
TE Connectivity 207828-4 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 10.41mm |
| Dielectric Material | Polyester |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 53.09mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 0.108inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Bronze |
| Shell Size | 3 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 207828-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
