
The Thermofit 207W2 is a heat shrink product made from modified elastomer material. It is available in black color and has a molded package case. The product is compliant with ELV standards and is not applicable for lead free requirements. It is designed for through hole mount and is packaged in bulk. The product is not qualified for government use and is not radiation hardened.
TE Connectivity 207W213-25-01-0 technical specifications.
| Body Material | ELASTOMER |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 2.436inch |
| Material | Modified Elastomer |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 207W2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207W213-25-01-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.