
The Thermofit 207W2 heat shrink is a molded, black polyolefin product designed for through hole mounting. It is compliant with ELV regulations and not applicable for lead free requirements. The product has a length of 2.436inch and is part of the Thermofit 207W2 series.
TE Connectivity 207W213-3/42-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 2.436inch |
| Material | Polyolefin |
| Mount | Through Hole |
| Series | Thermofit 207W2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207W213-3/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.