
The Thermofit 207W2 cable sleeve is made from polyolefin material and has a molded package case. It is available in black color and is compliant with ELV standards. The sleeve has a length of 2.436 inches and is designed for through-hole mounting. It is packaged in bulk and is not radiation hardened. The Thermofit 207W2 series is a type of cable management product.
TE Connectivity 207W213-4-01/42-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 2.436inch |
| Material | Polyolefin |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 207W2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207W213-4-01/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.