
Heat Shrink Molded Boot ST Polymer Blend Flexible Elastomeric Black
TE Connectivity 207W223-25-01-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 2.832inch |
| Material | Modified Elastomer |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 207W2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207W223-25-01-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.