
Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 207W223-3-01-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 207W223-3-01-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.072m |
| Material | Polyolefin |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Thermofit 207W2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207W223-3-01-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.