
This heat shrink tubing is manufactured by TE Connectivity and features a molded package with a black color. It is compliant with ELV standards and is available in bulk packaging. The tubing has a length of 2.832inch and is made from polyolefin material. It is not government qualified and is designed for through hole mount applications.
TE Connectivity 207W223-3-01/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Length | 2.832inch |
| Material | Polyolefin |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Thermofit 207W2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207W223-3-01/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.