
The Thermofit 207W2 heat shrink is a molded heat shrink with a black color, compliant with ELV regulations. It is available in a bulk packaging quantity of 25 units. The material used is modified elastomer, with a length of 3.42 inches. This product is not lead-free and is not qualified for government use.
TE Connectivity 207W234-25-01-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 3.42inch |
| Material | Modified Elastomer |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Thermofit 207W2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207W234-25-01-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
