
This heat shrink tubing is made from polyolefin material and has a black color. It is available in a molded package and is designed for through hole mounting. The tubing is compliant with ELV regulations and is not qualified for government use. It is not radiation hardened and is packaged in bulk.
TE Connectivity 207W234-3-01/86-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Length | 3.42inch |
| Material | Polyolefin |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207W234-3-01/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.