Heat Shrink Feed Through Polyolefin
TE Connectivity 207W234-3/42-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 3.42inch |
| Material | Polyolefin |
| Series | Thermofit 207W2 |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 207W234-3/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.