
The Thermofit 207W2 heat shrink is a molded heat shrink product from TE Connectivity. It is available in black color and has a length of 0.102 meters. The material used is polyolefin and it is packaged in bulk quantities. The product is compliant with ELV regulations and is not applicable for lead-free requirements.
TE Connectivity 207W245-3-01-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.102m |
| Material | Polyolefin |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Thermofit 207W2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207W245-3-01-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.