
This heat shrink is molded, black in color, and made of polyolefin. It is compliant with ELV regulations and is not applicable for lead-free requirements. The operating temperature range is between -20°C and 60°C.
TE Connectivity 207W256-3-01/42-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 122mm |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207W256-3-01/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
