
The Thermofit 207W6 heat shrink is a molded, black heat shrink sleeve with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations and available in bulk packaging. The material is a modified elastomer, making it suitable for a range of applications.
TE Connectivity 207W613-25/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 207W6 |
| Wire/Cable Diameter | 0.661inch |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 207W613-25/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.