
9-position, 2-row D-subminiature plug connector for signal applications. Features brass contacts with gold and tin/lead plating, a 0.125-inch contact post length, and a 6A current rating. This straight, through-hole mount connector has a black brass shell, a 125V voltage rating, and operates between -55°C and 105°C. It is UL approved and UL94 V-0 flammability rated.
TE Connectivity 208006-2 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 10.41mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Length | 3.175mm |
| Length | 30.89mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 0.108inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.8448mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Brass |
| Shell Size | 1 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 208006-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.