
25-position, 2-row standard D-Subminiature plug connector for signal applications. Features brass contacts with gold, tin, and lead plating, and a brass shell. Through-hole mounting with a straight orientation and 0.125-inch contact post length. Rated for 125V and operates between -55°C and 105°C. UL94 V-0 flammability rating and UL approval.
TE Connectivity 208008-2 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 10.41mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Length | 3.175mm |
| Length | 53.09mm |
| Material | Plastic |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Plating | Polyester |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.8448mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Brass |
| Shell Size | 3 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 208008-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
