
37-position, 2-row D-Subminiature plug connector with straight, vertical PCB mounting orientation. Features brass contacts with gold, tin, and lead plating, and a brass shell. Rated for 125V and 125°C max operating temperature, with a -55°C min operating temperature. Through-hole termination and a pitch of 0.108 inches. Housing color is black, with polyester dielectric material and UL94 V-0 flammability rating.
TE Connectivity 208009-1 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 10.41mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Length | 3.175mm |
| Length | 69.39mm |
| Material | Plastic |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 0.108inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 2.8448mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Brass |
| Shell Size | 4 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.09mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 208009-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
