
This 37-position 2-row D-subminiature connector features a 6A current rating and 125V voltage rating. It has a through hole mount and operates over a temperature range of -55°C to 105°C. The connector is made of brass with a gold plating and has a black housing color. It is available in a packaging of 210 pieces per rail/ tube.
TE Connectivity 208009-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 210 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shell Size | 4 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 208009-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.