
36-position, 4-row wire-to-board power connector with a 0.197-inch pitch and straight orientation. Features a 7.5A contact current rating, copper alloy contacts with tin/lead plating, and a maximum operating temperature of 130°C. This female connector system includes mating alignment and retention, with a UL94 V-0 flammability rating and UL and VDE approvals. Housing is black, 0.65-inch high, 3.744-inch long, and 1.3-inch wide.
TE Connectivity 208063-1 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.65inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 3.744inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 52 |
| Packaging | Carton |
| Pitch | 0.197inch |
| RoHS Compliant | No |
| Row Spacing | 0.197inch |
| Series | Metrimate |
| VDE Tested | Yes |
| Width | 1.3inch |
| RoHS | Not Compliant |
No datasheet is available for this part.