
Rectangular connector with 19 positions and 2 rows, featuring a 0.25-inch pitch and 0.2-inch row spacing. This wire-to-board connector system offers a 7.5A contact current rating and a 600V maximum AC voltage rating. Constructed with a copper alloy contact material and tin/copper plating, it utilizes male pin contacts. The right-angle, through-hole mount design includes mating alignment and retention, with PCB mount retention. Operating within a -55°C to 130°C temperature range, this UL and VDE tested component boasts a UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 208099-3 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 28.96mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.75inch |
| Housing Color | Red |
| Length | 3.1inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | Metrimate |
| Tail Length | 3.05mm |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 1.14inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208099-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.