
19-position, 2-row male plug connector for wire-to-board applications. Features a straight, in-line metric design with a 5.08mm pitch and row spacing. Rated for 600V AC, operating from -55°C to 130°C, with UL94 V-0 flammability. Solder termination and free-hanging mounting are supported. Housing colors include red and black.
Sign in to ask questions about the TE Connectivity 208100-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 208100-1 technical specifications.
| Approvals | UL |
| Color | Red, Black |
| Connector System | Wire-to-Board |
| Depth | 28.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 74.9mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Carton |
| Pitch | 5.08mm |
| Row Spacing | 5.08mm |
| Series | Metrimate |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 14.22mm |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 208100-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
