
6-position, 1-row, straight, in-line metric plug connector for wire-to-board applications. Features female socket contacts with a 5.08mm pitch, designed for crimp termination of discrete wires. Rated for 600V AC, operating between -55°C and 130°C. This free-hanging, cable-mount connector has a red housing, is UL94 V-0 flammability rated, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 208117-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| Depth | 28.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 43.18mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Carton |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Metrimate |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 9.14mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208117-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
