
Circular connector receptacle assembly, size 11, featuring a straight, threaded coupling and solid backshell. This female receptacle accommodates 4 male crimp contacts within a black thermoplastic housing, rated for 250V AC and operating temperatures from -55°C to 105°C. Designed for panel mounting with flanges, it offers IP65 environmental protection and a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 208130-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 208130-1 technical specifications.
| Backshell Type | SOLID |
| Body Material | Thermoplastic |
| Body/Shell Style | RECEPTACLE |
| Color | Black |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Coupling Type | Threaded |
| Depth | 28.58mm |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | Yes |
| Environmental Protection | No (Without) |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 34.42mm |
| Manufacturer Series | 208130 |
| Material | Plastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| MIL Conformance | No |
| Mixed Contacts | Yes |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Signal Positions | 4 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Polyethylene |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208130-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
