
Circular receptacle assembly, size 13, featuring a solid backshell and threaded coupling for secure connections. This straight, general-purpose component offers 9 crimp contacts with circular shape and signal positions, housed in black thermoplastic with UL94 V-0 flammability rating. Designed for panel mounting, it operates within a temperature range of -55°C to 105°C and supports a maximum AC voltage of 250V, with IP65 ratings for environmental protection.
Sign in to ask questions about the TE Connectivity 208131-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 208131-1 technical specifications.
| Backshell Type | SOLID |
| Body Material | Thermoplastic |
| Body/Shell Style | RECEPTACLE |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Coupling Type | Threaded |
| Depth | 32.54mm |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 32.54mm |
| Housing Color | Black |
| IEC Conformance | No |
| Length | 34.42mm |
| Manufacturer Series | 208131 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 13 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208131-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
