The 208131-2 connector features 9 circular crimp contacts and is constructed with a thermoplastic shell. It is rated for operation between -55°C and 105°C and is available in a bulk packaging quantity of 100. This connector is part of the CPC Series 1 and is not radiation hardened.
Sign in to ask questions about the TE Connectivity 208131-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 208131-2 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 208131-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.