
19-position, 5-row wire-to-wire receptacle connector with pin contacts. Features a straight, panel/cable mount orientation and a 5.08mm pitch. Constructed from black polyester with a UL94 V-0 flammability rating. Offers a 14A current rating and 600V voltage rating, operating between -55°C and 130°C. Compliant with RoHS and UL standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 208209-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Polyester |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Style | Pin |
| Current Rating | 14A |
| Depth | 40.77mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 30.78mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 54.94mm |
| Material | Polyester |
| Max Current Rating | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 5 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.091inch |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.39mm |
| Series | Metrimate |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 30.78mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208209-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.