
Sign in to ask questions about the TE Connectivity 208210-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 208210-2 technical specifications.
| Total Number of Contacts | 19 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 208210 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 208210-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.