
Circular connector receptacle assembly, size 13, featuring a straight, male pin contact configuration with 9 positions. Constructed with a black thermoplastic body and housing, it offers a 13A current rating and a 250V AC voltage rating. Gold-plated copper alloy contacts ensure reliable conductivity, with a contact post length of 5.59mm. Designed for wire-to-panel connection, this panel-mount component operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 208223-9 technical specifications.
| Assembly Length | 1.56inch |
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 5.59mm |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 32.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 34.41mm |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 32.54mm |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Signal Positions | 9 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Tray |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CPC Series 1 |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208223-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
