
This female socket connector is part of the ARINC series, made from copper alloy with a gold plating thickness of 1.27um. It has a maximum wire gauge of 26AWG and a minimum of 22AWG. The connector is designed for crimp termination and is unshielded. It is compliant with ELV and RoHS regulations, and is packaged in bags of 1000 units.
Sign in to ask questions about the TE Connectivity 208264-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 208264-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Depth | 1.75mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.75mm |
| Lead Free | Not Applicable |
| Length | 16.26mm |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | ARINC |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208264-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
