TE Connectivity 208334-6 technical specifications.
| Insulator Material | SST |
| Total Number of Contacts | 62 |
| Contact Gender | MALE |
| Manufacturer Series | 208334 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 208334-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.