PANEL MOUNT, CABLE TERMINATED, FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK
TE Connectivity 2084-1100-00 technical specifications.
| Insulator Material | PTFE |
| Contact Gender | FEMALE-FEMALE |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2084-1100-00 to view detailed technical specifications.
No datasheet is available for this part.