
37-position, male circular plug assembly for wire-to-wire connection. Features a black thermoplastic body and a zinc alloy metal shell with nickel plating, offering IP65 rating and shielding. Designed for straight orientation with crimp termination, it operates within a -55°C to 125°C temperature range. This RoHS compliant component has a diameter of 55.12mm and a length of 46.74mm.
Sign in to ask questions about the TE Connectivity 208472-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 208472-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Diameter | 55.12mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.1inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 46.74mm |
| Material | Metal |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Plating | Nickel, ZINC ALLOY |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CMC Series 1 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 28 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208472-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
