
37-position, straight circular connector plug assembly featuring a metal shell (size 28) with nickel plating and a black housing. Designed for crimp termination, this component offers environmental protection and is sealable, operating within a temperature range of -55°C to 125°C. It is ELV and RoHS compliant, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 208472-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 208472-3 technical specifications.
| Package/Case | Metal |
| Contact Type | CRIMP |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 46.74mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CMC Series 1 |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208472-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.