
57-position circular connector receptacle with female crimp contacts. Features a straight, panel mount orientation and a metal shell with nickel plating. Constructed with thermoplastic insulation and a zinc alloy shell, this shielded connector offers a temperature range of -55°C to 125°C and UL94 V-0 flammability rating. Includes mating alignment and retention features.
TE Connectivity 208475-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 49.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 0.1inch |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 31.22mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 57 |
| Number of Ports | 1 |
| Number of Positions | 57 |
| Number of Signal Positions | 57 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Plating | Nickel, ZINC ALLOY |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CMC Series 2 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shell Size | 28 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208475-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
