
Circular connector plug assembly, wire-to-wire system, featuring 16 positions with 4 power and 12 signal contacts. This straight, male connector offers female crimp contacts with rectangular shape and contact protection. Constructed with a thermoplastic body and zinc alloy shell, it boasts a black housing and metal package, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 125°C, with nickel plating and shielding.
TE Connectivity 208478-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Protection | Yes (With) |
| Contact Shape | Rectangular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.22inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Power Positions | 4 |
| Number of Signal Positions | 12 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Carton |
| Plating | Nickel, ZINC ALLOY |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CMC Series 4 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shell Size | 28 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 208478-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
